• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN 19 LKM Bit set 1/2" (12.5 mm) 15-piece 6129360

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

12 mm

14 mm

17 mm

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514656 Gedore IN 19 LKM Bit set 1/2" (12.5 mm) 15-piece 6129360

Information

Information 1514656 Gedore IN 19 LKM Bit set 1/2" (12.5 mm) 15-piece 6129360

Information 1514656 Gedore IN 19 LKM Bit set 1/2" (12.5 mm) 15-piece 6129360

Description

Scope of delivery

  • Screwdriver insert 1/2" inner-6-hexagonal SW 5/6/7/8/9/10/12/14/17 mm
  • screwdriver set 1/2" 140 mm inside 6-kt SW 10/12/14 mm
  • screwdriver set 1/2" 90 mm inside 6-kt SW 5/6/8 mm
  • steel box.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)