• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN K 21 27 1956582 Allen Kraft bit mechanical locking 27 mm 1 15/16" 27 mm 1" (25 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tip length 28 mm
  • Machine is operated
  • Inner square drive according to DIN 3121-H25, ISO 1174
  • GEDORE special steel, manganese-phosphated.
Product type

Kraft bit

Drive

1" (25 mm)

Spanner size

27 mm

Ratchet bits (inch)

1 15/16"

Size

27 mm

Downforce

Allen

Length

75 mm

Max. length

75 mm

Material

Special steel

Material properties

phosphated

DIN standard

DIN 3121

Width

100 mm

Weight

730 g

Screwdriver features

mechanical locking

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904369 Gedore IN K 21 27 1956582 Allen Kraft bit mechanical locking 27 mm 1 15/16" 27 mm 1" (25 mm)

Information

Information 1904369 Gedore IN K 21 27 1956582 Allen Kraft bit mechanical locking 27 mm 1 15/16" 27 mm 1" (25 mm)

Description

Features

  • Suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 25, ISO 1174
  • GEDORE special steel, manganese-phosphated

More interesting products

(*All information is plus legal VAT)