
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Technical specifications
- Tip length: 30 mm
- Machine is operated
- Inner square drive according to DIN 3121-H25, ISO 1174
- GEDORE special steel, manganese-phosphated.
- Product type
Kraft bit
- Drive
1" (25 mm)
- Spanner size
32 mm
- Ratchet bits (inch)
1 15/16"
- Size
32 mm
- Downforce
Allen
- Length
75 mm
- Max. length
75 mm
- Material
Special steel
- Material properties
phosphated
- DIN standard
DIN 3121
- Weight
800 g
- Screwdriver features
mechanical locking
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1904371 Gedore IN K 21 32 1956590 Allen Kraft bit mechanical locking 32 mm 1 15/16" 32 mm 1" (25 mm)
Information
Information 1904371 Gedore IN K 21 32 1956590 Allen Kraft bit mechanical locking 32 mm 1 15/16" 32 mm 1" (25 mm)
Description
Machine actuated. Square socket drive according to DIN 3121 - H 25, ISO 1174. Gedore special steel, manganese-phosphated
This text is machine translated.
This text is machine translated.
Features
- Suitable for all standard electric and air tools
- Square drive as per DIN 3121 - H 25, ISO 1174
- GEDORE special steel, manganese-phosphated



























