• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IN K 32 1956485 Allen Kraft bit mechanical locking 17 mm 1 3/4" 3/4" (20 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Tip length: 19 mm
  • Machine is operated
  • Inner square drive according to DIN 3121-H20, ISO 1174
  • GEDORE special steel, manganese-phosphated.
Product type

Kraft bit

Drive

3/4" (20 mm)

Spanner size

17 mm

Ratchet bits (inch)

1 3/4"

Downforce

Allen

Length

65 mm

Max. length

65 mm

Material

Special steel

Material properties

oiled

DIN standard

DIN 3121

Width

300 mm

Weight

495 g

Screwdriver features

mechanical locking

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905475 Gedore IN K 32 1956485 Allen Kraft bit mechanical locking 17 mm 1 3/4" 3/4" (20 mm)

Information

Information 1905475 Gedore IN K 32 1956485 Allen Kraft bit mechanical locking 17 mm 1 3/4" 3/4" (20 mm)

Description

Features

  • Suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 20, ISO 1174
  • GEDORE special steel, manganese-phosphated

More interesting products

(*All information is plus legal VAT)