Screwdriver bit
1/2" (12.5 mm)
1 1/2"
18 mm
18 mm
2.5 mm
Slot
60 mm
60 mm
Special steel
chrome plated
DIN 3120
100 mm
193 g
Ball head handle
50 mm
yes
User & Safety Instructions 1903780 Gedore IS 19 18X2,5 6656570 Slot Screwdriver bit Ball head handle 1 1/2" 18 mm 18 mm 1/2" (12.5 mm)
Information 1903780 Gedore IS 19 18X2,5 6656570 Slot Screwdriver bit Ball head handle 1 1/2" 18 mm 18 mm 1/2" (12.5 mm)
Information 1903780 Gedore IS 19 18X2,5 6656570 Slot Screwdriver bit Ball head handle 1 1/2" 18 mm 18 mm 1/2" (12.5 mm)