• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore IS 30 8X1,2 6666290 Slot Screwdriver bit 8 mm 1 3/8" 8 mm 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 17.5 mm, tip length: 23 mm
  • Inner square drive according to DIN 3120-C10, ISO 1174, with ball-catcher groove
  • Manually operated, with handy cross edge
  • Chrome-plated
  • With inserted pin from GEDORE vanadium special steel, manganese-phosphated.
  • Cutting according to DIN ISO 2380-1 shape B
Product type

Screwdriver bit

Drive

3/8" (10 mm)

Spanner size

8 mm

Ratchet bits (inch)

1 3/8"

Blade width

8 mm

Blade thickness

1.2 mm

Downforce

Slot

Length

55 mm

Max. length

55 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Weight

54 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905139 Gedore IS 30 8X1,2 6666290 Slot Screwdriver bit 8 mm 1 3/8" 8 mm 3/8" (10 mm)

Information

Information 1905139 Gedore IS 30 8X1,2 6666290 Slot Screwdriver bit 8 mm 1 3/8" 8 mm 3/8" (10 mm)

Description

Features

  • Square drive as per DIN 3120 - C 10, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • Chrome-plated
  • With pressed-in pin in GEDORE vanadium special steel, manganese-phosphated
  • Blade as per DIN ISO 2380-1, Form B

More interesting products

(*All information is plus legal VAT)