
Number
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Diameter: 22.5 mm, tip length: 17 mm
- Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Manually operated, with handy cross edge
- Chrome-plated
- With inserted pin from GEDORE vanadium special steel, bronzed.
- Product type
Screwdriver bit
- Drive
1/2" (12.5 mm)
- Spanner size
3.86 mm
- Size
T 20
- Downforce
Star
- Length
55 mm
- Max. length
55 mm
- Material
Special steel
- Material properties
chrome plated
- DIN standard
DIN 3120
- Weight
76 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903781 Gedore ITX 19 T20 6152930 Star Screwdriver bit 3.86 mm T 20 1/2" (12.5 mm)
Information
Information 1903781 Gedore ITX 19 T20 6152930 Star Screwdriver bit 3.86 mm T 20 1/2" (12.5 mm)
Information 1903781 Gedore ITX 19 T20 6152930 Star Screwdriver bit 3.86 mm T 20 1/2" (12.5 mm)
Description
Features
- Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
- Hand-operated, knurled grip
- Chrome-plated
- With pressed-in pin in GEDORE vanadium special steel, gun-metal finish

































