• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 19 13 6160520 Kraft bit mechanical locking 13 mm 1 1/2" 13 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:21 mm, diameter 2:25 mm
  • DIN 3129, ISO 2725-2
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
  • GEDORE special steel, burnished.
Product type

Kraft bit

Drive

1/2" (12.5 mm)

Spanner size

13 mm

Ratchet bits (inch)

1 1/2"

Size

13

Length

38 mm

Max. length

38 mm

Material

Special steel

Material properties

burnished

DIN standard

DIN 3129

Width

25 mm

Weight

81 g

Screwdriver features

mechanical locking

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903905 Gedore K 19 13 6160520 Kraft bit mechanical locking 13 mm 1 1/2" 13 1/2" (12.5 mm)

Information

Information 1903905 Gedore K 19 13 6160520 Kraft bit mechanical locking 13 mm 1 1/2" 13 1/2" (12.5 mm)

Information 1903905 Gedore K 19 13 6160520 Kraft bit mechanical locking 13 mm 1 1/2" 13 1/2" (12.5 mm)

Description

Features

  • Acc. to DIN 3129, ISO 2725-2
  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - G 12.5, ISO 1174
  • GEDORE special steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)