
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Diameter 1:25 mm, diameter 2:30 mm
- DIN 3129, ISO 2725-2
- The machine is operated, suitable for all common compressed air and electric screwdriver
- With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
- GEDORE special steel, burnished.
- Product type
Kraft bit
- Drive
1/2" (12.5 mm)
- Spanner size
16 mm
- Ratchet bits (inch)
1/2"
- Length
38 mm
- Max. length
38 mm
- Material
Special steel
- Material properties
burnished
- DIN standard
DIN 3129
- Weight
124 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1903908 Gedore K 19 16 6160790 Kraft bit 16 mm 1/2" 1/2" (12.5 mm)
Information
Information 1903908 Gedore K 19 16 6160790 Kraft bit 16 mm 1/2" 1/2" (12.5 mm)
Information 1903908 Gedore K 19 16 6160790 Kraft bit 16 mm 1/2" 1/2" (12.5 mm)
Description
Features
- Acc. to DIN 3129, ISO 2725-2
- Machine-operated, suitable for all standard electric and air tools
- Square drive as per DIN 3121 - G 12.5, ISO 1174
- GEDORE special steel, gun-metal finish


































