• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 21 80 6184700 1" (25 mm) Bits mechanical locking 80 mm 1 15/16" 80 mm 1"

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating type: Machine operated
  • Insert-Ø 105 mm; 86 mm
  • Insertion depth 44 mm
  • Fuse: Retaining ring and pin
Product type

Bits

Drive

1"

Spanner size

80 mm

Ratchet bits (inch)

1 15/16"

Size

80 mm

Downforce

1" (25 mm)

Length

100 mm

Max. length

100 mm

Material

Steel

Material properties

burnished

DIN standard

DIN 3129

Weight

2.94 kg

Screwdriver features

mechanical locking

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451518 Gedore K 21 80 6184700 1" (25 mm) Bits mechanical locking 80 mm 1 15/16" 80 mm 1"

Description

Design according to DIN 3129, ISO 2725-2
Machine operated, suitable for all standard compressed air and electric screwdrivers
Inner square drive according to DIN 3121 - H 25, ISO 1174
GEDORE special steel, browned
From SW 75 mm No. KB 3770 and No. Use KB 3775
* not standardized

This text is machine translated.

More interesting products

(*All information is plus legal VAT)