• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 21 S 46 2734575 1" (25 mm) Kraft bit 46 mm 1 15/16" 46 mm 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:70.4 mm, diameter 2:54 mm
  • DIN 3129, ISO 2725-2
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • Inner square drive according to DIN 3121-H25, ISO 1174
  • GEDORE Vanadium Steel 59 CrV 4, burnished.
  • DBGM (German Federal utility model)
  • Especially for working in sensitive areas, ideal where Verliersicherheit, process reliability and safety permanent are present
  • Examples: Free Leitungsbau, wind power plants or in the automotive sector
Product type

Kraft bit

Drive

1" (25 mm)

Spanner size

46 mm

Ratchet bits (inch)

1 15/16"

Size

46 mm

Downforce

1" (25 mm)

Length

69 mm

Max. length

69 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 3129

Weight

700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904527 Gedore K 21 S 46 2734575 1" (25 mm) Kraft bit 46 mm 1 15/16" 46 mm 1" (25 mm)

Information

Information 1904527 Gedore K 21 S 46 2734575 1" (25 mm) Kraft bit 46 mm 1 15/16" 46 mm 1" (25 mm)

Description

Features

  • Acc. to DIN 3129, ISO 2725-2
  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 25, ISO 1174
  • GEDORE vanadium steel 59CrV4
  • Gun-metal finish
  • DBGM (German utility patent)
  • Particularly suitable for working in sensitive areas permanently governed by certainty against loss, process reliability and occupational safety
  • Examples: overhead power line construction, wind power plants or the automotive sector

More interesting products

(*All information is plus legal VAT)