• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 21 SL 22 2734664 1" (25 mm) Kraft bit 22 mm 1" 22 mm 1" (25 mm)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:40.4 mm, diameter 2:54 mm
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • Inner square drive according to DIN 3121-H25, ISO 1174
  • GEDORE Vanadium Steel 59 CrV 4, burnished.
  • DBGM (German Federal utility model)
  • Especially for working in sensitive areas, ideal where Verliersicherheit, process reliability and safety permanent are present
  • Examples: Free Leitungsbau, wind power plants or in the automotive sector
Product type

Kraft bit

Drive

1" (25 mm)

Spanner size

22 mm

Ratchet bits (inch)

1"

Size

22 mm

Downforce

1" (25 mm)

Length

100 mm

Max. length

100 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN 3121

Weight

600 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1904535 Gedore K 21 SL 22 2734664 1" (25 mm) Kraft bit 22 mm 1" 22 mm 1" (25 mm)

Information

Information 1904535 Gedore K 21 SL 22 2734664 1" (25 mm) Kraft bit 22 mm 1" 22 mm 1" (25 mm)

Description

Features

  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 25, ISO 1174
  • GEDORE vanadium steel 59CrV4
  • Gun-metal finish
  • DBGM (German utility patent)
  • Particularly suitable for working in sensitive areas permanently governed by certainty against loss, process reliability and occupational safety
  • Examples: overhead power line construction, wind power plants or the automotive sector

More interesting products

(*All information is plus legal VAT)