• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 32 6281580 Kraft bit mechanical locking 34 mm 1 3/4" 34 mm 3/4" (20 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:52 mm, diameter 2: 44 mm
  • DIN 3129, ISO 2725-2
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • Inner square drive according to DIN 3121-H20, ISO 1174
  • GEDORE special steel, burnished.
Product type

Kraft bit

Drive

3/4" (20 mm)

Spanner size

34 mm

Ratchet bits (inch)

1 3/4"

Size

34 mm

Length

56 mm

Max. length

56 mm

Material

Special steel

Material properties

burnished

DIN standard

DIN 3129

Weight

475 g

Screwdriver features

mechanical locking

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905494 Gedore K 32 6281580 Kraft bit mechanical locking 34 mm 1 3/4" 34 mm 3/4" (20 mm)

Information

Information 1905494 Gedore K 32 6281580 Kraft bit mechanical locking 34 mm 1 3/4" 34 mm 3/4" (20 mm)

Description

Features

  • Acc. to DIN 3129, ISO 2725-2
  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 20, ISO 1174
  • GEDORE special steel, gun-metal finish

More interesting products

(*All information is plus legal VAT)