• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore K 37L 120 6331940 Allen Kraft bit 120 mm 9/64" 1 1/2"

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,475.00 / piece)
€ 2,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1:167 mm, diameter 2: 127 mm
  • The machine is operated, suitable for all common compressed air and electric screwdriver
  • Inner square drive according to DIN 3121-H40, ISO 1174
  • GEDORE special steel, burnished.
  • From SW 95 mm no. KB6470and no. KB 6475 use
Product type

Kraft bit

Drive

1 1/2"

Spanner size

120 mm

Ratchet bits (inch)

9/64"

Downforce

Allen

Length

170 mm

Max. length

170 mm

Material

Special steel

Material properties

burnished

DIN standard

DIN 3121

Weight

13.8 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905606 Gedore K 37L 120 6331940 Allen Kraft bit 120 mm 9/64" 1 1/2"

Information

Information 1905606 Gedore K 37L 120 6331940 Allen Kraft bit 120 mm 9/64" 1 1/2"

Description

Features

  • Machine-operated, suitable for all standard electric and air tools
  • Square drive as per DIN 3121 - H 40, ISO 1174
  • GEDORE special steel, gun-metal finish
  • Use KB 6470 and KB 6475 from 95 mm and up

More interesting products

(*All information is plus legal VAT)