• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore KD 26 R-120 6218890 Double-sided socket bit set 12-piece

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Double-sided socket bit set

Weight

2.895 kg

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514600 Gedore KD 26 R-120 6218890 Double-sided socket bit set 12-piece

Information

Information 1514600 Gedore KD 26 R-120 6218890 Double-sided socket bit set 12-piece

Information 1514600 Gedore KD 26 R-120 6218890 Double-sided socket bit set 12-piece

Description

With hollow shaft, steel tube, seamlessly according to DIN 2391. From material C35, chrome-plated and hardened.

Features

  • Material: C35
  • Surface: Chrome-plated

Scope of delivery

  • Double wrench SW 6 x 7
  • 8 x 9
  • 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 22
  • 21 x 23, 24 x 27
  • 25 x 28, 30 x 32 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)