• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Quick-release bit holder 75 mm 1/4" (6.3 mm)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Size Downforce (Bit): 6.3 mm
  • Drive size (machine): 6.3 mm
  • Socket wrench holder: No.
  • Magnetic: Yes
  • Quick-change head: Yes
Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3720834 Gedore Quick-release bit holder 75 mm 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 3720834 Gedore Quick-release bit holder 75 mm 1/4" (6.3 mm)

Description

Bit holder with 2-in-1 function, 1/4" bit holder with quick-change system for 1/4" bits with outer hexagon drive according to DIN 3126 – C 6.3 + E 6.3, for 1/4" socket wrench inserts with square drive according to DIN 3120 / ISO 1174, for manual and machine operation

This text is machine translated.