
Technical specifications
- Width 8 mm
- Surface protection: Chrome-plated
- Width 8 mm
- Head width - width 18 mm
- Head width ring side 18 mm
- Protective insulation 1000 V: No.
- Head height of jaw side 14 mm
- Spark-free version: No.
- Head height of ring side 14 mm
- Cranked: Yes
- Suitable for rotary pin: No.
- VDE tested: No.
- With rotary pin: No.
- Ratchet type: Yes
- Product type
Ratcheting box wrench
- Spanner size
8 mm
- Size
8"
- Size
8
- Length
138 mm
- Weight
30 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3720822 Gedore R07201080 Ringratschenmaulschlüssel 8 mm Ratcheting box wrench Spanner size (metric) 8 mm Spanner size (inches) 8
User & Safety Instructions
User & Safety Instructions 3720822 Gedore R07201080 Ringratschenmaulschlüssel 8 mm Ratcheting box wrench Spanner size (metric) 8 mm Spanner size (inches) 8
Description
Ratchet head with retaining function for screws/nuts, following ISO 21982, ratchet head angled at 15°, right/left motion reversible, ratchet mechanism with 72 teeth, jaw position 15°, surface matt chrome-plated, chromium-vanadium steel
This text is machine translated.
This text is machine translated.
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















