
Technical specifications
- Width 11 mm
- Surface protection: Chrome-plated
- Width 11 mm
- Protective insulation 1000 V: No.
- Spark-free version: No.
- Cranked: Yes
- Suitable for rotary pin: No.
- VDE tested: No.
- With rotary pin: No.
- Ratchet type: Yes
- Product type
Ratcheting box wrench
- Spanner size
11 mm
- No. of teeth
72
- Length
165 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Weight
70 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3720824 Gedore R07201110 GEDORE Ratschen-Ringgabelschlüssel Ratcheting box wrench Spanner size (metric) 11 mm
User & Safety Instructions
User & Safety Instructions 3720824 Gedore R07201110 GEDORE Ratschen-Ringgabelschlüssel Ratcheting box wrench Spanner size (metric) 11 mm
Description
Ratchet head with retaining function for screws/nuts, following ISO 21982, ratchet head angled at 15°, right/left motion reversible, ratchet mechanism with 72 teeth, jaw position 15°, surface matt chrome-plated, chromium-vanadium steel
This text is machine translated.
This text is machine translated.
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















