• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore R22350012 3301691 Tool kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool kit 5xCT modules 273-piece

  • Tool set in 5xCT modules - total of 273 parts
  • Extensive range for industry, trade, automotive as well as the advanced do-it-yourselfers
  • Tools in metric dimensions
  • Clearly arranged in Gedore RED foam modules.

Technical specifications

Product type

Tool kit

Material

Foam

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326682 Gedore R22350012 3301691 Tool kit

Description

Extensive range for industry, trade, automotive as well as the advanced do-it-yourselfers. Tools in metric dimensions. Clearly arranged in Gedore RED foam modules. With check-tool system: Completeness test through 2-colored foam inlays

This text is machine translated.

Features

  • With check-tool system: Completeness test through 2-colored foam inlays

Scope of delivery

  • 1/4" 2K change-over ratchet L.150mm, 1/4" socket extension L.50mm, 1/4" socket extension L.100mm
  • 1/4" socket wrench extension L.150mm, 1/4" cross-grip with sliding piece L.115mm, 1/4" cardan joint L.33mm, 1/4" square plug-in handle L.62mm 2K-grip,
  • 1/4" bit adapter 4ct x 6kt L.24.7mm, 1/4" bit box SL+PH+PZ+TX+6kt 32pcs, 1/4" ratchet screwdriver with telescopic blade,
  • 3/8" 2k reversible ratchet L.180mm, 3/8" socket wrench insert 6kt SW 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22, 3/8" socket extension L.125mm,
  • 3/8" socket wrench extension L.150mm, 3/8" cross-grip with sliding piece, extension piece 3/8" x 1/2" 4kt L.44mm, reducer 3/8" to 1/4",
  • 1/2" 2K change-over ratchet L.250mm, 1/2" universal joint L.66mm, 1/2" socket extension L.75mm, 1/2" socket extension L.125m,
  • 1/2" socket wrench extension L.250m, 1/2" cross-grip with slider, angled screwdriver set 6KT 1.5-10mm 9-pcs
  • R22350008
  • 1/4" socket wrench hexagonal SW 4 4.5 5 5.5 6 7 8 9 10 11 12 13 14 L.25mm, 1/4" socket wrench 6kt SW 4 4.5 5 5.5 6 7 8 9 10 11 12 13 L.50mm,
  • 1/4" socket wrench TX E5 E6 E7 E8 E10 L.25mm, 1/4" screwdriver insert SW 3 4 5 6 L.37mm, 1/4" screwdriver insert PH1 PH2 L.37mm,
  • 1/4" screwdriver insert PZ1 PZ2 L.37mm, 1/4" screwdriver insert SC 5.5 6.5 L.37mm, 1/4" screwdriver insert TX BO T10 T15 T20 T25 T27 T30,
  • 1/4" SCREWDRIVER INSERT TX T10 T15 T20 T25 T27 T30 T40, 1/2" SOCKET WRENCH 6KT SW 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 24 27 32,
  • 1/2" SOCKET WRENCH INSERT 6KT SW 10 11 12 13 14 15 16 17 18 19 20 21 22 24 27 30 32, 1/2" SOCKET WRENCH TX E8 E10 E11 E12 E14 E16 E20 E22 E24,
  • 1/2" spark plug inserts SW 16 21
  • R22350009 160
  • 1/2" screwdriver insert SW 4 5 6 7 8 9 10 11 12 14 17 19 L.55mm, 1/2" screwdriver insert SW 5 6 7 8 10 12 14 17 L.100mm,
  • 1/2" SCREWDRIVER INSERT TX T20 T25 T27 T30 T40 T45 T50 T55 T60 L.55MM, 1/2" SCREWDRIVER INSERT TX T20 T25 T27 T30 T40 T45 T50 T55 T60 L.100MM,
  • 1/2" SCREWDRIVER INSERT XZN M5 M6 M8 M10 M12 M14 M16
  • R22350010
  • Combination pliers L.180mm 2K-grip, side cutter L.160mm 2K-grip, round pliers straight L.200mm 2K-grip, 2K-screwdriver slot 3 4 5.5 6.5,
  • 2K screwdriver PH1 PH2, 2K screwdriver TX T10 T15 T20 T25 T30 T40, water pump pliers 10", Ball peen hammer 300g L.300mm,
  • Drive through 8kt 120x4mm shaft Ø12mm, grain 8kt 120x4mm shaft Ø10mm, split pin driver 8kt 150x4mm shaft Ø10mm,
  • Flat chisel Flat-oval 125x15x9mm, flat chisel Flat oval 150x18x11mm, cross chisel flat oval, pliers wrench 10"
  • R22350011
  • Combination wrench SW 6 7 8 9 10 11 12 13 14 15 16 17 18 19 20 21 22 24 27 30 32 , Ratcheting crowfoot wrench SW 10 13 17 19.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.