User & Safety Instructions 3720845 Gedore R28002235 Round nose pliers 235 mm
Description
Flat round pliers with additional functions for cutting, crimping and stripping, cutting area up to 2 mm wire diameter – suitable for different cable types, crimping function for cross sections 0.5 - 1 mm² and 1.5 - 2.5 mm² - Ideal for electrical connections, integrated stripping zones for diameters from 1 - 2.6 mm - clean removal of insulation, Ergonomic 2K-grip – secure and comfortable handling with repeated use
Flat round pliers with additional functions for cutting, crimping and stripping, cutting area up to 2 mm wire diameter – suitable for different cable types, crimping function for cross sections 0.5 - 1 mm² and 1.5 - 2.5 mm² - Ideal for electrical connections, integrated stripping zones for diameters from 1 - 2.6 mm - clean removal of insulation, Ergonomic 2K-grip – secure and comfortable handling with repeated use