
Technical specifications
- Wire stripping range, diameter 1.5 - 2.5 mm
- Wire stripping range Cross-section: 0.5-6 mm²
- Wire stripping range AWG: 20; 10
- Notch depth adjustable: No.
- Longitudinal cut: No.
- Round cut: Yes
- Spiral cut: No.
- Interchangeable knives: No.
- Product type
Cable jacket stripping knife
- Suitable for
Round cable
- Operating range (diameter)
8 up to 6 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
6 mm
- Working area (cross section)
0.5 up to 6.0 mm²
- Working area cross section (min.)
0.5 mm²
- Range of use
Electrician
- Operating range (cross section) (max.)
6.0 mm²
- Operating range (AWG diameter)
20 up to 10
- Operating range (AWG cross section) (min.)
10
- Operating range (AWG cross section) (max.)
20 awg
Documents & Downloads
Datasheet
Datasheet 3720859 Gedore R28202125 Electrician Cable jacket stripping knife Suitable for Round cable 8 up to 6 mm 0.5 up to 6.0 mm²
Datasheet 3720859 Gedore R28202125 Electrician Cable jacket stripping knife Suitable for Round cable 8 up to 6 mm 0.5 up to 6.0 mm²
User & Safety Instructions
User & Safety Instructions 3720859 Gedore R28202125 Electrician Cable jacket stripping knife Suitable for Round cable 8 up to 6 mm 0.5 up to 6.0 mm²
Description
This text is machine translated.
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






