• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore R28902205 Crimper MC3 and MC4 connectors 2.5 up to 6 mm²

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Construction/actuating: Mechanical
  • Press form: Roller pressing (crimping)
  • Cross-section: 2.5-6 mm²
  • With locking device (for mechanical tools): Yes
  • Inserts can be replaced: No.
Product type

Crimper

Manufacturer part #

R28902205

Range of uses

MC3 and MC4 connectors

Suitable for

MC4

Crimp area

2.5 up to 6 mm²

Crimp area (min.)

2.5 mm²

Crimp area (max.)

6 mm²

Length

204 mm

Documents & Downloads

Datasheet

Datasheet 3720837 Gedore R28902205 Crimper MC3 and MC4 connectors 2.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 3720837 Gedore R28902205 Crimper MC3 and MC4 connectors 2.5 up to 6 mm²

Description

Suitable for cross-sections of 2.5 / 4.0 / 6.0 mm² – especially for MC4® connectors, easy handling, ergonomics: High crimping power through efficient lever transmission; ergonomically shaped grips with multi-component sleeves for comfortable handling

This text is machine translated.