• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore R29602200 Cable cutting scissors 10 mm 50 mm²

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design/actuation: Mechanically one-handed
  • Handle design: 2 components
  • Suitable for max. Cable diameter 10 mm
  • Max. wire cross section: 50 mm²
  • Suitable for multi-wire conductors: Yes
  • Suitable for fine-wire conductors: Yes
  • Suitable for solid conductors: Yes
  • With stripping function: No.
  • Insulated: Yes
  • Protective insulation 1000 V: Yes
  • Cutting head replaceable: No.
  • Cutter jaws can be changed: No.
  • VDE-tested: Yes
  • With impact protection: No.
Product type

Cable cutting scissors

Manufacturer part #

R29602200

Length

210 mm

Wire hardness diameter (max.)

10 mm

Wire hardness cross section (max.)

50 mm²

Documents & Downloads

Datasheet

Datasheet 3720838 Gedore R29602200 Cable cutting scissors 10 mm 50 mm²

User & Safety Instructions

User & Safety Instructions 3720838 Gedore R29602200 Cable cutting scissors 10 mm 50 mm²

Description

Cutting without crushing: Enables clean, smooth and non-crushing cutting of copper and aluminum cables up to Ø 10 mm (50 mm²), ergonomic grips: The ergonomically shaped pliers grips offer comfortable and fatigue-free working, chrome-plated surface: The high-quality chrome-plated pliers surface protects against rust damage and increases durability, VDE insulation: Tested according to IEC 60900 for safe work on live parts up to 1,000 V AC

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.