• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301594 Length 310 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

524 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 192 g
Product type

Half round file

Cut type

2

Material suitability

Steel

Length

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188983 Gedore RED 3301594 Length 310 mm 1 pc(s)

Description

• Design according to DIN 7261 Form B, C, D, E, F.
• 2-component handle, hand-protecting power transmission
• 58 HRC
• 14 teeth per 10 mm
• with hanging hole
• made of T12 steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)