• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301597 File set 3-edge + 4-sided + flat + + half-round 5-part Length 310 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 7261 shape B, C, D, E, F
  • Blade length 200 mm
  • Material: Special steel
  • With hanging hole
Product type

File set

Cut type

2

Dim

(L x W x H) 310 x 200 x 100 mm

Length

310 mm

Width

200 mm

Height

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160535 Gedore RED 3301597 File set 3-edge + 4-sided + flat + + half-round 5-part Length 310 mm 1 pc(s)

Information

Information 2160535 Gedore RED 3301597 File set 3-edge + 4-sided + flat + + half-round 5-part Length 310 mm 1 pc(s)

Description

Features

  • With 2-component hand grip
  • In plastic pouch
  • This text is machine translated.

Scope of delivery

  • Triangular file
  • Flat file
  • Round file
  • Half-round file
  • Square file
  • Plastic pouch

More interesting products

(*All information is plus legal VAT)