• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED Pointed chisel 3300805

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Octagonal shank [mm]: 18
  • Hammer head diameter [mm]: 5
  • DIN 7256 standard
Product type

Pointed chisel

Length

350 mm

Weight

665 g

Content

1 pc(s)

Material (handle)

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188950 Gedore RED Pointed chisel 3300805

Description

• Design according to DIN 7256
• Cut and head ground
• Slagging left
• Copper shaft, silver painted tip
• made of chromium-vanadium steel

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.