
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€
Only 8 Piece(s) available
Technical specifications
- No. of teeth
36
- Max. length
145 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- Product type
Forward/reverse ratchet
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2159694 Gedore RED R40050009 3300159 Forward/reverse ratchet
Information
Information 2159694 Gedore RED R40050009 3300159 Forward/reverse ratchet
Description
Features
- Cranked version for deep-lying screw case
- Right/left-handed rotation through lever switchable
- Push-button release
- Robust mechanics
- Oval Head
- 2-component grip, hand-protecting power transmission
- Matt chrome-plated surface
- For socket wrench inserts, connecting parts etc. with square according to DIN 3120-C 6.3, ISO 1174, with ball-catcher groove
- Chromium-vanadium steel.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.20*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































