
Technical specifications
- No. of teeth
72
- Material
Chromium-vanadium steel
- Weight
1.1 kg
- Product type
Telescopic forward/reverse ratchet
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2160505 Gedore RED R60010027 3300522 Telescopic forward/reverse ratchet
Information
Information 2160505 Gedore RED R60010027 3300522 Telescopic forward/reverse ratchet
Description
Features
- Right/left-handed rotation through lever switchable
- Push-button release
- Telescopic shaft can be locked in 5 positions
- 2-component grip, hand-protecting power transmission
- Matt chrome-plated surface
- For socket wrench inserts, connecting parts etc. with square according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
- Chromium-vanadium steel.
- With hanging hole
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.49*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































