Square connection according to DIN 3120, ISO 1174, with ball locking
Square socket drive according to DIN 3120, ISO 1174, with ball joint
2K change-over ratchet, RH/LH rotation switchable through lever, pushbutton release, fine tooth-shaped, oval head, 2-component grip, Hand-protecting power transmission, for socket wrench inserts
1/4" square plug handle, 1-component grip with square socket
Socket wrench insert, 6-edge, metric, short design according to DIN 3124, ISO 2725
Cross-handle with sliding piece 1/4', design according to DIN 3122, ISO 3315
Socket extension 1/4' + 1/2"
Universal joint 1/4"+ 1/2", joint screwed, design according to DIN 3123 - C 12.5
Magnification adapter/sliding piece 3/8' x 1/2', for driving socket wrench inserts and screwdriver inserts
Bit adapter 1/4', with inner 4-square and inner 6-square, for all bits and tools with 1/4" outer hexagon
Bit adapter 1/2', with inner 4-square and inner 6-square, for all bits and tools with 5/16" outer hexagon
Bit-Box 30 pcs.
Bit 1/4", inner-6-square, slit, PH,PZ, TX, TX BO
Bit 5/16", inner-6-square, slit, PH, PZ,TX, Suitable for holders according to DIN ISO 1173 – D 8
Maximus screwdriver:
2-component grip, hand-protecting power transmission
With hexagon socket DIN 3126 - D 8 (5/16") for bits
5/16" Shaft including 2x bit - Double blade PH 1 2 SL 5.5 6.5 mm
10 mm driving possibility at the bit adapter inserted in the shaft
12 mm Construction possibility at the Shaft
16 mm driver option at the grip
Including bit adapter for shaft 8mm (5/16") x 1/4" accommodated in the grip, versatile applicable
Total length 225 mm.
Adjustable wrench, adjustable, jaw position 15°
Chromium-vanadium steel.
Ideal for all screwing tasks in the craft or in the workshop
Chrome-vanadium steel, matt satin chrome-plated
Gedore RED design plastic case
Clamp-secured tools
Metal hinges and fastener
This text is machine translated.