• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Bit set Metric 1/4" (6.3 mm) 17-piece R.360NANOPB

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reversible ratchet 1/4" with 360° rotating handle + socket wrench

  • Socket wrench SW 5.5 - 14 mm, 2 extensions
  • 21-piece. bit set

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Spanner size

5 mm

5.5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

Show more
Weight

0.85 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 708391 Facom Bit set Metric 1/4" (6.3 mm) 17-piece R.360NANOPB

Description

Scope of delivery

  • Socket wrench 5.5/6/7/8/9/10/11/12/13/14 mm
  • 1 reversible ratchet
  • 2 extensions 55 mm - 100 mm
  • Universal joint
  • connecting piece for bits
  • Plug-in handle
  • Bit adapter 1/4"
  • 21 Bits: Inner hexagon 3/4/5/6 mm, Phillips Pozidriv PH 1/PH 2/PH 3, Phillips PH 1/PH 2/PH 3, Slit 4.5/6.5/8 mm, Torx T10/T15/T20/T25/T27/T30/T40.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 215.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)