• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R47110014 Bit holder 75 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

75 mm

Features

Magnetic

Weight

0.03 kg

Content

1 pc(s)

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159705 Gedore RED R47110014 Bit holder 75 mm 1/4" (6.3 mm)

Information

Information 2159705 Gedore RED R47110014 Bit holder 75 mm 1/4" (6.3 mm)

Description

Features

  • Design according to DIN 7427
  • For Bits with hexagon drive according to DIN 3126-C 6.3 and E 6.3 (1/4") outer hexagon drive according to DIN 3126-C 6.3 (1/4") for use in clamping chucks
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)