• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R49044033 Bit set Metric 1/4" 3300004

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4"

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

chrome plated

DIN standard

DIN 3120-C 6,3

DIN ISO 1174

DIN 3124

DIN ISO 2725

DIN 3122

DIN ISO 3315

DIN 3123-C 6,3

Dim

(L x W x H) 46 x 147 x 46 mm

Length

46 mm

Width

147 mm

Height

46 mm

Weight

1164 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188657 Gedore RED R49044033 Bit set Metric 1/4" 3300004

Description

• Connection square according to DIN 3120 - A 6.3, ISO 1174, with ball lock
• Inner square drive according to DIN 3120 - C 6.3, ISO 1174, with ball-bearing groove
• 1/4" 2K joint ratchet, forward/reverse action with lever, push-button release, fine-toothed, oval head, 2-component handle, hand-protecting power transmission, for socket wrench inserts
• Square plug grip 1/4", 1-component handle with square socket
• Socket wrench insert 1/4", hexagonal, metric, short, design according to DIN 3124, ISO 2725
• Screwdriver insert 1/4", for inner hexagonal screws, with pressed-in, phosphated pin
• 1/4" screwdriver insert, TX with bore, with pressed-in, phosphated pin
• Socket extension 1/4"
• Cross-grip with slide 1/4", design according to DIN 3122, ISO 3315
• 1/4" universal joint, joint screwed together, design according to DIN 3123 - C 6.3
• 1/4" drive adapter for driving socket wrench and screwdriver bits
• 1/4" bit adapter, with hexagon socket and square socket, for all bits and tools with 1/4" hexagonal head
• Chrome-vanadium steel, matt satin chrome finish
• for hand-operated screw applications
• Red sheet steel box with foam insert

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)