There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bits
Metric
Imperial
1/2" (12.5 mm)
Chromium-vanadium steel
1/2 inch
chrome plated
12 mm
DIN 3120-C 12,5
DIN 3124
DIN ISO 2725-1
DIN ISO 1174
(L x W x H) 38 x 22.2 x 38.0 mm
38 mm
22.2 mm
38.0 mm
42 g
1 pc(s)
1 1/2"
38 mm
yes
User & Safety Instructions 2188726 Gedore RED R61101206 Bits Metric, Imperial 1/2" (12.5 mm) 1-piece 3300327
€ 92.47*
The necessary accessories are required to use the article as described.