• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R62550719 3300379 Allen Screwdriver bit 7 mm 1/2" 7 mm 1-piece 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

432 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

7 mm

Ratchet bits (inch)

1/2"

Size

7 mm

Downforce

Allen

Length

101 mm

Max. length

101 mm

Material

Chromium-vanadium steel

Material properties

phosphated

Width

22 mm

Weight

0.084 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159727 Gedore RED R62550719 3300379 Allen Screwdriver bit 7 mm 1/2" 7 mm 1-piece 1/2" (12.5 mm)

Information

Information 2159727 Gedore RED R62550719 3300379 Allen Screwdriver bit 7 mm 1/2" 7 mm 1-piece 1/2" (12.5 mm)

Description

Features

  • With inserted, phosphatierten pin
  • Manually operated with handy Long Edge
  • Drive side gloss polished
  • DIN7422
  • Inner square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Chromium-vanadium steel.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)