• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R63003008 Bit set 1/2" 3300575

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Phosphated
Product type

Bit set

Drive

1/2"

Material

Cromoly steel

Spanner size (inch)

1/2 inch

Material properties

phosphated

Spanner size

12.5 mm

DIN standard

DIN 3129

DIN ISO 2725-2

DIN ISO 1174

Dim

(L x W) 52 mm x 110 mm

Length

52 mm

Width

110 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188838 Gedore RED R63003008 Bit set 1/2" 3300575

Description

• Inner square drive according to DIN 3121 - G 12.5, ISO 1174
• Design according to DIN 3129, ISO 2725-2
• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Chrome-molybdenum steel
• in sturdy plastic case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)