• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R63043003 3300578 Kraft bit set 3-piece 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN 3129

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160509 Gedore RED R63043003 3300578 Kraft bit set 3-piece 1/2" (12.5 mm)

Information

Information 2160509 Gedore RED R63043003 3300578 Kraft bit set 3-piece 1/2" (12.5 mm)

Description

Features

  • Designed specifically for the installation/removal of car wheels
  • For the most common sizes of wheel nuts in the passenger car range
  • Damage-free work on aluminum rims by plastic sleeves
  • Suitable for impact driver (machine actuated)
  • Hole for fixation by retaining ring and retaining pin available
  • Ease of identification of the wrench by colored plastic coating.
  • Surface protection by phosphating
  • Chrome-molybdenum steel
  • DIN 3129, ISO 2725-2
  • With inner hexagon drive according to DIN 3121-G 12.5, ISO 1174
  • In sturdy plastic case
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)