• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED R68003016 Bit set 1/2" 16-piece 3300009

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

322 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2"

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

TORX

Dim

(L x W x H) 31.5 cm x 27.4 cm x 31.5 mm

Length

31.5 cm

Width

27.4 cm

Height

31.5 mm

Weight

1.6 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159740 Gedore RED R68003016 Bit set 1/2" 16-piece 3300009

Information

Information 2159740 Gedore RED R68003016 Bit set 1/2" 16-piece 3300009

Description

Features

  • For the hand-operated loosen and tighten of TX-glands
  • Perfect complement to existing 1/2" drive tools
  • Socket wrench set 1/2" External TX
  • Screwdriver insert 1/2" inner-TX, with inserted, phosphatierten pin
  • All inserts made of chromium-vanadium steel, matt satin finish chrome-plated
  • Secure connection through square drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Robust plastic case with metal hinges and metal lock
  • Order and fix the socket wrench inserts by safety latch
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)