For hand-operated screw applications
Chromium-vanadium steel, matt satin chrome finish
Plastic case in GEDORE RED design
Clamp-secured tools
Metal hinges/plug
Socket wrench extension 1/2"
Cardan joint 1/2", joint screwed together, design according to DIN 3123 - C 12.5
Magnification adapter/slider 3/8" x 1/2", for driving socket wrench and screwdriver bits
Double ring ratchet wrench , straight shape, metric, fine-toothed
Metric ring spanner according to DIN 3113, shape A, ISO 3318, ISO 7738, angled ring side 15°, Jaw position 15°
6-edge angled screwdriver set, ball head, long
TX L-screwdriver set, long
Slotted screwdriver, cross-head PH
Slotted screwdriver, with impact cap
Phase tester, integrated glow lamp and series resistor for networks of 220 - max. 250V
Combination pliers, gripping zones for flat and round material, 2 component handles, hand-protecting power transmission
Multigrip pliers 7-way adjustable, head and trade polished, 2 component grip, hand-protecting power transmission
Chromium-vanadium steel.
For hand-operated screw applications
Chromium-vanadium steel, matt satin chrome finish
Plastic case in GEDORE RED design
Clamp-secured tools
Metal hinges/plug
This text is machine translated.