
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Torque (min) 2200 Nm
- Insert length 62.0 mm
- Insert-Ø 1: 66.0 mm
- Insert-Ø 2: 44.0 mm
- Insertion depth 2: 24.0 mm
- Width 1:46 mm
- Product type
Impact driver bit
- Function
Metric
- Drive
3/4" (20 mm)
- Material
Cromoly steel
- Material properties
phosphated
- Spanner size
46 mm
- Downforce
3/4" (20 mm)
- DIN standard
DIN 3129
DIN 3121
- Dim
(L x W) 62 mm x 66 mm
- Length
62 mm
- Width
66 mm
- Weight
700 g
- Content
1 pc(s)
- Screwdriver features
mechanical locking
- Ratchet bits (inch)
1 3/4"
- Max. length
62 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2188895 Gedore RED R73004611 Impact driver bit Metric 3/4" (20 mm) 1-piece 3300610
Description
• Machine actuated, fixed by locking ring/pin
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - H 20, ISO 1174
• Chrome-molybdenum steel
This text is machine translated.
• Phosphated surface
• Design according to DIN 3129, ISO 2725-2
• Inner square drive according to DIN 3121 - H 20, ISO 1174
• Chrome-molybdenum steel
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 114.97*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































