• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Sechskant Stufenadapter 22-25 mm 012722 Set-up hex adapter 22 mm, 23 mm, 24 mm, 25 mm Drive (screwdriver) 1/4" (6

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hexagonal step adapter 22-25 mm 1/4"

  • Test adapter for direct testing with insertion and insertion tools
  • With hexagonal attachment for metric spanner sizes SW 3.2 - 25
  • Tester with 1/4" square attachment is required

Technical specifications

  • Usage: Gradation hexagonal capture SW 22, 23, 24, 25
Product type

Set-up hex adapter

Drive

1/4" (6.3 mm)

Spanner size

22 mm

23 mm

24 mm

25 mm

Downforce

1/4" (6.3 mm)

Length

30 mm

Max. length

30 mm

Material

Chromium-vanadium steel

Weight

0.035 kg

Width

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220668 Gedore Sechskant Stufenadapter 22-25 mm 012722 Set-up hex adapter 22 mm, 23 mm, 24 mm, 25 mm Drive (screwdriver) 1/4" (6

Description

Test adapter for direct testing with insertion and insertion tools. With hexagonal attachment for metric spanner sizes SW 3.2 - 25. Tester with 1/4" square attachment is required

This text is machine translated.

Scope of delivery

  • Hexagonal step adapter 22-25 mm 1/4"

What kind of Bit Accessories are you looking for?