• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TBN 25 G SW 1869965-ISO Torque wrench Calibrated to (ISO standards) Pre-set 9 x 12 mm socket square 0.4 - 200 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque wrench

Features

Pre-set

Downforce

9 x 12 mm socket square

Torque (min.)

0.4 Nm

Torque (max.)

200 Nm

DIN standard

DIN EN ISO 6789

Weight

0.75 kg

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742400 Gedore TBN 25 G SW 1869965-ISO Torque wrench Calibrated to (ISO standards) Pre-set 9 x 12 mm socket square 0.4 - 200 Nm

Description

Especially for remote switching, counting processes, monitoring and control of production lines and series production Controlled tightening of screws in the range of 0,4-200 N.·m With 9x12 and 14x18 mm inner square mounting Fixed pre-adjustable torque wrench - without scale The fixed adjustment can be carried out at the factory or on suitable test equipment by hand If factory setting is desired, please order NSpecify ·m value (price on request) With 6 bits. Adjustment tool to change the set value

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.