
Technical specifications
- Distance from housing to square center: 31.25 mmDrive type/drive: Through square driveNumber of teeth: 36Tightening direction: Left and rightTrigger mechanism: Short-travel releaseCalibration length 593.3 mmHead width 62.5 mmHead height 31 mmMaterial: Steel pipe construction, high-quality plastic partsReturn angle:10 degreesFuse: Square drive: Pin lockScale type: Dual
- Product type
Torque wrench
- Downforce
3/4" (20 mm)
- Torque (min.)
80 Nm
- Torque (max.)
400 Nm
- Trigger accuracy
0.03 %
- Length
694.5 mm
- DIN standard
DIN 3120-A 12,5
DIN EN ISO 6789
- Weight
1.93 kg
- Width
62.5 mm
- Height
51.2 mm
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742894 Gedore TF-K400 3278409-DAkkS Torque wrench Calibrated to (DAkkS standards) 3/4" (20 mm) 80 - 400 Nm
Description
Application: Controlled Screw Tighten in the range of 80 - 400 N·m / 60 -300 lbf·ft Adjustable, triggering and robust pipe-torque wrench with integrated ratchet with square drive for industry and trade Construction: Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the required +/- 4 % Includes traceable test certificate (DIN EN ISO 6789-2:2017) For controlled right and left pull (replace square for change of direction) 3/4" through-hole square with pin protection Robust, matte-powdered steel-pipe design, with galvanized ratchet and high-quality plastic parts New ergonomic grip, shaped according to the natural gripping position of the hand Clearly recognized and tactile hand centering aid as well as calibration aid in the center of the grip Double scale N·m/lbf·Ft with Nonius (N·M), enlarged viewing window protects against abrasion and dirt With vernier scale for N·M main scale for setting the scale intermediate values; lbf·Ft Setting only via main scale Vertical alignment of the scale, torque setting so that it is suitable for left- right-handed people Scale line positioned directly above the scale prevents reading errors (parallax error) Unit labeling integrated in the scale frame and also protected against abrasion via a window, Precise jumping-off mechanism generates a clearly noticeable and audible trigger signal with reaching the set torque value With 6 bits. Anti-roll mechanism prevents it from rolling away when the tool is placed down
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













