Use: Controlled screw tightening in the range of 5 - 25 Nm / 3.7 - 18 lbf·ft Adjustable, release and robust pipe-torque wrench with square-wave admission for industry and handicrafts. Version: Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the +/- 4 % required in the standard. Includes traceable test certificate (DIN EN ISO 6789-2:2017). For controlled right and left tightening (replace insertion tool for changing direction). Square socket 9x12 mm including ejection aid. Robust, matte-powdered steel-pipe design with high-quality plastic parts. New ergonomic grip, shaped according to the natural gripping position of the hand. Clearly recognized and tactile hand centering aid as well as calibration aid in the center of the grip. Double scale Nm / lbf·Ft with Nonius (Nm), larger window protects against abrasion and dirt. With a vernier scale for Nm main scale for setting scale intermediate values; lbf·Ft Adjustment only via main scale. Vertical alignment of the scale, torque setting so that it is suitable for left- right-handed people. Scale line positioned directly above the scale prevents reading errors (parallax error). Unit inscription integrated in scale frame and protected against abrasion via sight window. Precise jumping-off mechanism generates a clearly noticeable and audible trigger signal with reaching the set torque value. With 6 bits. Anti-roll mechanism prevents it from rolling away when the tool is placed down
This text is machine translated.