
Technical specifications
- Drive type/drive: Square socketTightening direction: Left and rightTrigger mechanism: Short-travel releaseCalibration length 589.3 mmMaterial: Steel pipe construction with high quality plastic partsSafety: Catch lockScale type: DualPitch 25 mm
- Product type
Torque wrench
- Downforce
14 x 18 mm socket square
- Torque (min.)
80 Nm
- Torque (max.)
400 Nm
- Trigger accuracy
0.03 %
- Graduation
10 Nm
- Length
657 mm
- DIN standard
DIN EN ISO 6789
- Weight
1.62 kg
- Width
44 mm
- Height
44 mm
ISO standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742469 Gedore TF-SE400 3278565-ISO Torque wrench Calibrated to (ISO standards) 14 x 18 mm socket square 80 - 400 Nm
Description
Application: Controlled Screw Tighten in the range of 80 - 400 N·m / 60 -300 lbf·ft Adjustable, release and robust pipe-torque wrench with square-wave admission for industry and handicrafts Construction: Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the required +/- 4 % Includes traceable test certificate (DIN EN ISO 6789-2:2017) For controlled right and left tightening (replace insertion tool for changing direction) Square mounting 14x18 mm incl. Ejection distance Robust, matte-powdered steel-pipe design with high-quality plastic parts New ergonomic grip, shaped according to the natural gripping position of the hand Clearly recognized and tactile hand centering aid as well as calibration aid in the center of the grip Double scale N·m/lbf·Ft with Nonius (N·M), enlarged viewing window protects against abrasion and dirt With vernier scale for N·M main scale for setting the scale intermediate values; lbf·Ft Setting only via main scale Vertical alignment of the scale, torque setting so that it is suitable for left- right-handed people Scale line positioned directly above the scale prevents reading errors (parallax error) Unit inscription integrated in scale frame and protected against abrasion via sight window, Precise jumping-off mechanism generates a clearly noticeable and audible trigger signal with reaching the set torque value With 6 bits. Anti-roll mechanism prevents it from rolling away when the tool is placed down
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













