• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TF-Z100 3278573-ISO Torque wrench Calibrated to (ISO standards) 20 - 100 Nm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive type/drive: Drive pinsTightening direction: Left and rightTrigger mechanism: Short-travel releaseMounting width 16 mmLever length for drive side 32 mmCalibration length 310.3 mmMaterial: Steel tube constructionSecurity: Pin lockScale type: DualPitch 32 mm
Product type

Torque wrench

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

0.03 %

Graduation

5 Nm

Length

385 mm

DIN standard

DIN EN ISO 6789

Weight

0.76 kg

Width

44 mm

Height

44 mm

ISO standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742468 Gedore TF-Z100 3278573-ISO Torque wrench Calibrated to (ISO standards) 20 - 100 Nm

Description

Application: Controlled Screw Tighten in the range of 20 - 100 N·m / 15 - 75 lbf·ft Adjustable, triggering and robust pipe-torque wrench with pin support for industry and trade Construction: Classified according to DIN EN ISO 6789-2:2017 Type II Class A, calibrated to a maximum permissible deviation of +/- 3 % and therefore more precise than the required +/- 4 % Includes traceable test certificate (DIN EN ISO 6789-2:2017) For controlled right and left tightening (replace insertion tool for changing the direction) Tap holder Ø 16 mm Factory calibration target 32 mm (Ø 16 mm) Robust, matte-powdered steel-pipe design with high-quality plastic parts New ergonomic grip, shaped according to the natural gripping position of the hand Clearly recognized and tactile hand centering aid as well as calibration aid in the center of the grip Double scale N·m/lbf·Ft with Nonius (N·M), enlarged viewing window protects against abrasion and dirt With vernier scale for N·M main scale for setting the scale intermediate values; lbf·Ft Setting only via main scale Vertical alignment of the scale, torque setting so that it is suitable for left- right-handed people Scale line positioned directly above the scale prevents reading errors (parallax error) Unit labels are integrated in the scale frame and protected against abrasion by a window Precise jumping-off mechanism generates a clearly noticeable and audible trigger signal with reaching the set torque value With 6 bits. Anti-roll mechanism prevents it from rolling away when the tool is placed down

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.