• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore TX 19 E14 6147420 TX Bits 12.9 mm 1 1/2" M12 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 1: 17 mm, Diameter 2: 22.5 mm, Output size TX external: E14
  • Inner square drive according to DIN 3120 - C 12.5, ISO 1174,
  • with ball-bearing bracket operated manually, with grip cross-knurled
  • GEDORE Vanadium-Steel 31CrV3, polished, chrome-plated
Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12.9 mm

Ratchet bits (inch)

1 1/2"

Size

M12

Downforce

TX

Length

38 mm

Max. length

38 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

22.5 mm

Weight

59 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903957 Gedore TX 19 E14 6147420 TX Bits 12.9 mm 1 1/2" M12 1/2" (12.5 mm)

Information

Information 1903957 Gedore TX 19 E14 6147420 TX Bits 12.9 mm 1 1/2" M12 1/2" (12.5 mm)

Information 1903957 Gedore TX 19 E14 6147420 TX Bits 12.9 mm 1 1/2" M12 1/2" (12.5 mm)

Description

Features

  • Square drive as per DIN 3120 - C 12.5, ISO 1174, with ball retaining groove
  • Hand-operated, knurled grip
  • GEDORE vanadium steel 31CrV3, polished, chrome-plated

More interesting products

(*All information is plus legal VAT)