
Technical specifications
- Individually tested, VDE insulated up to 1000 V, according to EN 60900/IEC 60900, fully insulated blade
- Tip according to DIN ISO 2380-1 shape B
- 2-component-T-handle with hanging hole
- 3-component handle Power Grip ³ with hanging hole
- Ergonomic design for precise, fatigue-free working
- Positive connection of handle and blade for optimum power transmission
- Drive form marking at the end of the handle
- Blade made of molybdenum vanadium steel tempered GEDORE Plus
- Product type
Slotted screwdriver
- Range of use
VDE
- Blade width
4 mm
- Blade thickness
0.8 mm
- Size
4 mm
- Blade length
100 mm
- Length
185 mm
- Blade type
Round
- Blade Ø
6.7 mm
- Material
Chromium-vanadium steel
- Material properties
insulated
- DIN standard
DIN ISO 2380-1
- Width
4 mm
- Height
185 mm
- Dim
(L x W x H) 185 x 4 x 185 mm
- Weight
58 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907462 Gedore VDE 2170 4 VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN ISO 2380-1
Information
Information 1907462 Gedore VDE 2170 4 VDE Slotted screwdriver Blade width: 4 mm Blade length: 100 mm DIN ISO 2380-1
Description
Features
- Individually tested, VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, fully insulated blade
- Tip to DIN ISO 2380-1 form B
- 3-component handles Power-Grip3 with hanging hole
- Ergonomic handle design enables precise and fatigue-free working
- Positive-fit joint of handle and blade for optimum transmission of force
- Type of drive marked at end of the handle
- Blade from GEDORE molybdenum-vanadium-Plus tempered steel






























