• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore VDE IN 19 5 6124480 Allen VDE screwdriver bit 5 mm 1 1/2" 5 mm 1/2" (12.5 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter 27 mm
  • With inserted pin
  • With inner hexagon drive according to DIN 3120-C 12.5, ISO 1174, with ball-catcher groove
  • Tip of GEDORE vanadium special steel
  • VDE insulated up to 1000 V, according to EN 60900/IEC 60900, 2-way check tool insulation
  • These inserts can only be combined with no. VDE 1989, VDE 1991, VDE 1993 T U and VDE4507
Product type

VDE screwdriver bit

Drive

1/2" (12.5 mm)

Spanner size

5 mm

Ratchet bits (inch)

1 1/2"

Size

5 mm

Downforce

Allen

Length

106 mm

Max. length

106 mm

Material

Special steel

Material properties

chrome plated

DIN standard

DIN 3120

Width

27 mm

Weight

83 g

Screwdriver features

insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1903983 Gedore VDE IN 19 5 6124480 Allen VDE screwdriver bit 5 mm 1 1/2" 5 mm 1/2" (12.5 mm)

Information

Information 1903983 Gedore VDE IN 19 5 6124480 Allen VDE screwdriver bit 5 mm 1 1/2" 5 mm 1/2" (12.5 mm)

Information 1903983 Gedore VDE IN 19 5 6124480 Allen VDE screwdriver bit 5 mm 1 1/2" 5 mm 1/2" (12.5 mm)

Description

Features

  • With pressed-in pin
  • With square drive according to DIN 3120 - C 12.5, ISO 1174, with ball groove
  • Tip GEDORE vanadium special steel
  • VDE insulation up to 1000 V, acc. to EN 60900/IEC 60900, two-ply Check-Tool insulation
  • Sockets can only be combined with VDE 1989 T, VDE 1991, VDE 1993 U and VDE 4507

More interesting products

(*All information is plus legal VAT)