• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc Baby monitor incl. camera Digital 2.4 GHz

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Additional camera for AMPLICALL Sentinel

  • TECHNICAL SPECIFICATIONS
  • - Compliance with standards CE, UKCA, FCC, IC
  • - Connection: FHSS 2.4 G
  • 0.3 mega pixel resolution
  • - Connection: 5 VDC/1 A.
  • - Light sensor
  • - Temperature sensor

Technical specifications

  • Including external vibration pad
  • 4.3" TFT LCD color display (480x272 pixels)
  • Camera with Zoom (2x), motion detector, sound detection (3 levels) and temperature sensor (0°C–40°C with alarm)
  • Integrated meal reminder (timer)
  • 4 soothing melodies
  • Optical flash light & high adjustable volume
Product type

Baby monitor incl. camera

Frequency

2.4 GHz

Transfer type

Digital

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857837 Geemarc Baby monitor incl. camera Digital 2.4 GHz

Description

Geemarc AMPLICALL SENTINEL – The barrier-free video baby monitor for maximum security

Whether by day or at night: With the AMPLICALL SENTINEL Keep an eye on your baby at all times with reliability and accessibility. Specially developed for the hearing and deaf parents, the video baby monitor combines modern monitoring technology with a strong optical and noticeable sound.

Barrier-free alarm: A supplied external vibration pad, a strong optical flash and an extra loud beep will notify you immediately when your baby needs you.

Everything at a glance: Large 4.3" TFT LCD color display with camera Zoom, automatic night vision function and connection options for up to 4 cameras.

Intelligent sensors: Integrated noise (3 levels) and motion detection and room temperature monitoring with practical alarm.

Calming extras: With 2-way intercom, 4 gentle lullabies and useful meal timer.

This text is machine translated.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)