• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc CL12_WH Wireless door bell sound amplifier Phone alerter incl. flash

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amplifier forExternal ring tone

  • Loud electronic ringtone (95 dB)
  • Volume control (off/low/loud)
  • Ring tone display (off/on)
  • TECHNICAL SPECIFICATIONS
  • Wall mount option
  • High-performance flash, powered by 3 AA batteries (not included)
  • Dimensions: 12 x 8 x 4 cm
  • Connects between your phone and your phone jack
  • This text is machine translated.

Technical specifications

Product type

Wireless door bell sound amplifier

Component

Phone alerter

Doorbell features

incl. flash

Volume

95 dBa

Factory colour

White

Dim

(L x W x H) 8 x 12 x 4 cm

Length

8 cm

Width

12 cm

Height

4 cm

Current consumption

3x AA battery (please order separately).

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857836 Geemarc CL12_WH Wireless door bell sound amplifier Phone alerter incl. flash

What kind of Wireless doorbells, wireless door chimes are you looking for?